Phoenix Contact Panel Marker, 8 mm Length 0830615 Silver
- RS Stock No.:
- 857-4262
- Mfr. Part No.:
- 0830615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€325.76
(exc. VAT)
€400.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.76 |
*price indicative
- RS Stock No.:
- 857-4262
- Mfr. Part No.:
- 0830615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Panel Marker | |
| Length | 8mm | |
| Width | 40mm | |
| Colour | Silver | |
| Number of Individual Labels | 2500 | |
| Material | Polyester | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1), RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Panel Marker | ||
Length 8mm | ||
Width 40mm | ||
Colour Silver | ||
Number of Individual Labels 2500 | ||
Material Polyester | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1), RoHS | ||
- COO (Country of Origin):
- DE
Label for rough surfaces, Roll, silver, unlabeled, can be labeled with: THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2, THERMOMARK ROLL X1, THERMOMARK ROLL 2.0, THERMOMARK ROLL, mounting type: adhesive, lettering field size: 40 x 8 mm, Number of individual labels: 2500
Related links
- Phoenix Contact Panel Marker 8 mm Height 0806877 Silver
- Phoenix Contact Panel Marker, 8 mm Length 0830568 White
- Phoenix Contact Panel Marker 8 mm Height 0806945 White
- Phoenix Contact Panel Marker, 8 mm Length 0830651 White
- Phoenix Contact Panel Marker, 8 mm Length 0802999 White
- Phoenix Contact Panel Marker, 8 mm Length 5032280 White
- Phoenix Contact Panel Marker, 8 mm Length 0830604 White
- Phoenix Contact Panel Marker, 8 mm Length 0800461 White
