Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€137.58

(exc. VAT)

€169.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€137.58
10 - 24€130.70
25 - 99€123.83
100 +€116.94

*price indicative

RS Stock No.:
850-9561
Mfr. Part No.:
138-0-0-103
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Box

Number of Turns

1

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bush

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

38.1mm

Actuator Type

Slotted Shaft

Tolerance ±

10%

Mounting Hole Diameter

10.32 mm

Series

138

COO (Country of Origin):
MX

Vishay 138 Series


The Vishay 138 Series are highly reliable bush mounting potentiometers. The 138 series are designed for industrial use and are fully sealed for high immunity to environmental damage.

Excellent temperature stability

High rotational life

Fully sealed

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy