HOBUT Meter Scale For Use With Ammeter

Bulk discount available

Subtotal (1 unit)*

€1.82

(exc. VAT)

€2.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.82
5 - 9€1.78
10 +€1.73

*price indicative

RS Stock No.:
313-615
Mfr. Part No.:
D72MC DIAL 0/30A
Manufacturer:
HOBUT
Find similar products by selecting one or more attributes.
Select all

Brand

HOBUT

Product Type

Panel Meter Accessory

Accessory Type

Meter Scale

For Use With

Ammeter

Series

D72MC

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

DC Voltage and Current Meters


90° scale arc

Accuracy class 1.5; BS89 and IEC51

Flame retardant case to UL94V0

Fitted with mounting brackets

Operating temperature range -25 → +40°C

Terminal covers available separately

48x48mm ammeters have integral scales; appropriate scales must be chosen and ordered separately for the 72x72 & 96x96mm ammeters

Note

All ammeters are shunt operated and an appropriate 75mV shunt (no. 257-307 typically) must be ordered separately for each meter; the meters cannot be used without them

Related links