Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter

Subtotal (1 unit)*

€2.47

(exc. VAT)

€3.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.47

*price indicative

RS Stock No.:
123-6764
Mfr. Part No.:
SS74-00D1-0001 0/150A
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Meter Scale

Accessory Type

Meter Scale

For Use With

72 x 72 Analogue Panel Ammeter

Standards/Approvals

No

Series

EQ 72/96

Non Compliant

COO (Country of Origin):
IN

Scales for Selector Switch Panel Ammeters


Panel meter scales suitable for selector switch series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy