Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter

Subtotal (1 unit)*

€2.47

(exc. VAT)

€3.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.47

*price indicative

RS Stock No.:
123-6781
Mfr. Part No.:
EQ44-00D1-0001 0/200A
Manufacturer:
Sifam Tinsley
Find similar products by selecting one or more attributes.
Select all

Brand

Sifam Tinsley

Product Type

Meter Scale

Accessory Type

Meter Scale

For Use With

48 x 48 Analogue Panel Ammeter

Series

EQ 72/96

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
IN

Scales for DE Series Moving Iron Ammeters


Panel meter scales suitable for DE series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm

Sifam Tinsley Moving Iron Panel Meters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy