Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- RS Stock No.:
- 123-6772
- Mfr. Part No.:
- SS94-00D1-0001 0/200A
- Manufacturer:
- Sifam Tinsley
Subtotal (1 unit)*
€2.47
(exc. VAT)
€3.04
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.47 |
*price indicative
- RS Stock No.:
- 123-6772
- Mfr. Part No.:
- SS94-00D1-0001 0/200A
- Manufacturer:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Product Type | Meter Scale | |
| Accessory Type | Meter Scale | |
| For Use With | 96 x 96 Analogue Panel Ammeter | |
| Series | EQ 72/96 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Product Type Meter Scale | ||
Accessory Type Meter Scale | ||
For Use With 96 x 96 Analogue Panel Ammeter | ||
Series EQ 72/96 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- IN
Scales for Selector Switch Panel Ammeters
Panel meter scales suitable for selector switch series of moving iron ammeters measuring 48 mm, 72 mm and 96 mm.
Sifam Tinsley Moving Iron Panel Meters
Related links
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley EQ 72/96 Analogue Panel Ammeter 5 A AC, 92.08 mm x 92 mm Moving Iron
- Sifam Tinsley BI94 Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 20 A AC, 96 mm x 96 mm Moving Iron
- Sifam Tinsley Sigma Analogue Panel Ammeter 5 mA DC, 96 mm x 96 mm Moving Coil
