ABB Sensor For Use With CMS Series Circuit Monitoring System
- RS Stock No.:
- 176-9395
- Mfr. Part No.:
- 2CCA880241R0001 CMS-121DR
- Manufacturer:
- ABB
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€69.96
(exc. VAT)
€86.05
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €69.96 |
| 5 - 9 | €66.46 |
| 10 - 24 | €62.96 |
| 25 - 49 | €59.46 |
| 50 + | €55.97 |
*price indicative
- RS Stock No.:
- 176-9395
- Mfr. Part No.:
- 2CCA880241R0001 CMS-121DR
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Communication Module | |
| Accessory Type | Sensor | |
| For Use With | CMS Series Circuit Monitoring System | |
| Series | CMS-121DR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Communication Module | ||
Accessory Type Sensor | ||
For Use With CMS Series Circuit Monitoring System | ||
Series CMS-121DR | ||
Standards/Approvals No | ||
ABB Sensor, Open-Core Construction, 15g Weight - CMS Series - 2CCA880241R0001 CMS-121DR
Keep a keen eye on the energy consumption of your industrial equipment with this sensor from ABB. It reads signals from components of your machines and sends them to the circuit monitoring system that calculates your power usage. Thanks to its open-core design, this unit is easy to install – simply retrofit it to an existing circuit and it's ready to go. As this process doesn't call for the cable to be disconnected, disruptive downtime is cut out of the equation. What's more, the sensor's lightweight at just 15g, so it won't put a strain on your setup.
Features & Benefits
• Compact dimensions of 53 (L) x 17.4 (W) x 44mm (H) for space-efficient installation
• Detects AC and DC voltages, making it a versatile part
• Insulated housing protects you from electric shocks during handling
• LED status indicator for simple monitoring and diagnosis
• Compatible with DIN rail mounting for easy installation
Applications
• Switchgear systems
• HVAC units
• Manufacturing industry
How much power does this sensor need to work?
This sensor consumes just 0.18W of power during operation, making it an energy-efficient component.
Related links
- ABB Sensor For Use With CMS Series Circuit Monitoring System
- ABB Flate Cable For Use With CMS Series Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System
- ABB Open Core Sensor For Use With Pro M L Type, Circuit Monitoring System
- ABB Open Core Sensor For Use With Circuit Monitoring System, Pro M L Type
- ABB CMS Series Current Sensor 20 A 0.27 W 690V
- Air Quality Monitors
- ABB CMS Series Current Sensor 40 A 0.27 W 690V