Siemens SENTRON Holder For Use With Front Plate Mounting

Subtotal (1 unit)*

€98.66

(exc. VAT)

€121.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.66

*price indicative

RS Stock No.:
177-1038
Mfr. Part No.:
7LF9006
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

SENTRON Holder

Product Type

Communication Module

For Use With

Front Plate Mounting

Series

SENTRON

Standards/Approvals

No

COO (Country of Origin):
DE
SENTRON, Holder, for Front plate mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy