Red Lion Output Card For Use With PAX Meters
- RS Stock No.:
- 195-9172
- Mfr. Part No.:
- PAXCDC30
- Manufacturer:
- Red Lion
Subtotal (1 unit)*
€213.12
(exc. VAT)
€262.14
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.12 |
*price indicative
- RS Stock No.:
- 195-9172
- Mfr. Part No.:
- PAXCDC30
- Manufacturer:
- Red Lion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Accessory Type | Output Card | |
| Product Type | Output Card | |
| For Use With | PAX Meters | |
| Standards/Approvals | No | |
| Series | PAX | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Accessory Type Output Card | ||
Product Type Output Card | ||
For Use With PAX Meters | ||
Standards/Approvals No | ||
Series PAX | ||
- COO (Country of Origin):
- US
PAX® DeviceNet Communication Plug-in Card
Supports Polling, Bit Strobe, and Explicit Message commands
Baud Rates of 125K, 250K, or 500K
For Use with PAX Units Only
Related links
- Red Lion Output Card with RJ11 Connector For Use With PAX Meters
- Red Lion Output Card with Dual RJ11 Connector For Use With PAX Meters
- Red Lion Output Card For Use With CUB5
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive
- Red Lion Output Card For Use With Quad Sinking Transistor Dual Triac/Dual SSR Drive Quad
- Red Lion Output Card For Use With Quad Relay Quad Sourcing Transistor/SSR Drive, Dual Triac/Dual SSR
- Red Lion Output Card For Use With Dual Triac/Dual SSR Drive Dual Relay Quad
- Red Lion Plug-In Card For Use With PAX Meter
