Red Lion Output Card with RJ11 Connector For Use With PAX Meters

Subtotal (1 unit)*

€106.56

(exc. VAT)

€131.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€106.56

*price indicative

RS Stock No.:
195-9173
Mfr. Part No.:
PAXCDC4C
Manufacturer:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Accessory Type

Output Card with RJ11 Connector

Product Type

Output Card

For Use With

PAX Meters

Standards/Approvals

No

Series

PAX

COO (Country of Origin):
US
PAX® MODBUS Communication Plug-in Card

RS-485 RTU and ASCII MODBUS modes

Baud Rates to 38400

For Use with PAX Units Only

Quick Disconnect Connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy