Omron For Use With Communications
- RS Stock No.:
- 215-4102
- Mfr. Part No.:
- K33-L2B
- Manufacturer:
- Omron
Subtotal (1 unit)*
€243.97
(exc. VAT)
€300.08
(inc. VAT)
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.97 |
*price indicative
- RS Stock No.:
- 215-4102
- Mfr. Part No.:
- K33-L2B
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| For Use With | Communications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
For Use With Communications | ||
Standards/Approvals RoHS | ||
The Omron K3HB series sensor power supply and communication board. It Is also capable of high-speed sampling at 50 times per second(20 ms) and easy-to-set two-point scaling allows conversion and display of any user-set values.
It provides an input sampling cycle at least three times faster than earlier models at 50 times/second
The measurement value display can be set to switch between red and green in accordance with the status of comparative outputs
