Omron For Use With Communications
- RS Stock No.:
- 215-4103
- Mfr. Part No.:
- K34-T1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€96.42
(exc. VAT)
€118.60
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.42 |
*price indicative
- RS Stock No.:
- 215-4103
- Mfr. Part No.:
- K34-T1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| For Use With | Communications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
For Use With Communications | ||
Standards/Approvals RoHS | ||
The Omron k34-t1 series has been made complete with the addition of digital signal input models it is equipped with a position meter for monitoring operating status trends.it has short body with depth of only 95 mm (from behind the front panel).
It supports high-speed pulse measurement (up to 50 kHz) of rotary encoders or any ON/OFF pulse signal
Red-Green display allows easy recognition of judgment results
Related links
- Omron For Use With Communications
- Omron For Use With 7CR Timer/Counter
- Kubler For Use With Measuring Kit
- Omron Socket For Use With H3RN Series
- Theben PC Set For Use With Termina Top 2
- Omron Programming Kit For Use With Communications
- Kubler For Use With Kübler encoders
- Socomec For Use With DIRIS Digiware Range
