Omron For Use With Communications
- RS Stock No.:
- 215-4104
- Mfr. Part No.:
- K34-T2
- Manufacturer:
- Omron
Subtotal (1 unit)*
€96.42
(exc. VAT)
€118.60
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.42 |
*price indicative
- RS Stock No.:
- 215-4104
- Mfr. Part No.:
- K34-T2
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Communication Module | |
| For Use With | Communications | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Communication Module | ||
For Use With Communications | ||
Standards/Approvals RoHS | ||
The Omron k3hb series has been made complete with the addition of digital signal input models.it is equipped with a position meter for monitoring operating status trends.it has short body with depth of only 95 mm (from behind the front panel).
It Supports high-speed pulse measurement (up to 50 kHz) of rotary encoders or any ON/OFF pulse signal, which enables rotational measurement of objects rotating at high speeds
Red-Green Display Allows Easy Recognition of Judgment Results
Related links
- Omron For Use With Communications
- Omron Programming Kit For Use With Communications
- Omron For Use With 7CR Timer/Counter
- Omron Relay Board For Use With K3HB Digital Indicator
- Omron Programming Kit For Use With K3HB Digital Indicator
- Omron Socket For Use With MK Series
- Omron Socket For Use With H3RN Series
- Omron Cover For Use With H7CN Series
