Socomec Cable Locator For Use With DELTA IC/IP-R Toroid
- RS Stock No.:
- 221-0448
- Mfr. Part No.:
- 49500013
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€86.59
(exc. VAT)
€106.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.59 |
*price indicative
- RS Stock No.:
- 221-0448
- Mfr. Part No.:
- 49500013
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Cable Locator | |
| Product Type | Starter Kit | |
| For Use With | DELTA IC/IP-R Toroid | |
| Series | DIRIS | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Cable Locator | ||
Product Type Starter Kit | ||
For Use With DELTA IC/IP-R Toroid | ||
Series DIRIS | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Socomec cable locator for DELTA IC/IP-R toroid enables the cables to be centred in the toroids aperture. Due to used of cable locator, it allows the core balance transformer to be directly mounted onto the cables.
Black in colour
Related links
- Socomec Cable Locator For Use With Firm Circular Torus D30mm
- Socomec Cable Locator For Use With Circular Torus Firm 600/1 D120mm
- Socomec IP-R Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- Socomec Cable For Use With Digiware Bus
- Socomec Cable For Use With DIRIS Digiware Idc
- Socomec Cable For Use With DIRIS D-30 Display
- Socomec Delta IC Series Current Transformer 250 A 120mm Bore
- Socomec Delta IC Series Current Transformer 65 A 30mm Bore
