Socomec IP-R Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- RS Stock No.:
- 221-0389
- Mfr. Part No.:
- 47506081
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€738.01
(exc. VAT)
€907.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €738.01 |
*price indicative
- RS Stock No.:
- 221-0389
- Mfr. Part No.:
- 47506081
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Current Transformer | |
| Series | IP-R | |
| Power Rating | 0.05VA | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -10°C | |
| Primary Current | 10A | |
| Maximum Operating Temperature | 55°C | |
| Length | 260mm | |
| Depth | 30mm | |
| Width | 204mm | |
| Weight | 380g | |
| Standards/Approvals | IEC 61869-1 | |
| Mount Type | DIN Rail | |
| Supply Voltage | 720V ac | |
| Bore Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Current Transformer | ||
Series IP-R | ||
Power Rating 0.05VA | ||
Terminal Type Screw | ||
Minimum Operating Temperature -10°C | ||
Primary Current 10A | ||
Maximum Operating Temperature 55°C | ||
Length 260mm | ||
Depth 30mm | ||
Width 204mm | ||
Weight 380g | ||
Standards/Approvals IEC 61869-1 | ||
Mount Type DIN Rail | ||
Supply Voltage 720V ac | ||
Bore Diameter 80mm | ||
- COO (Country of Origin):
- FR
The Socomec WS series core balance transformers used for installation of protection or monitoring systems such as earth leakage protection relays. Active conductors pass through the aperture of the core balance transformer, providing the differential summation of vector currents which enables the detection of leakage currents.
Quick to install and safe to use
Operating temperature ranges from -40 to +80 °C
Meet requirements in terms of measurement sensitivity
A wide range of fixing systems
A rapid installation and safe implementation
Related links
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 80mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 300mm Bore
- Socomec IP Series Current Transformer 10 A 0.05 VA 720V ac 30mm Bore
- Schneider Electric PowerLogic Series Current Transformer 1.2 kA 1200/5 10 VA 720V ac
- Socomec IC Series Current Transformer 10 A 720V ac 50mm Bore
- Socomec Current Transformer 10 A 600 0.05 VA 200mm Bore
- Schneider Electric PowerLogic Series Current Transformer 40 A 40/5 1 VA 720V ac
- Sifam Tinsley OMEGA 10 Series Current Transformer 400 A 1200:5 5 VA 720V 30mm Bore
