Socomec Digital I/O Module For Use With DIRIS A20
- RS Stock No.:
- 253-3722
- Mfr. Part No.:
- 48250083
- Manufacturer:
- Socomec
Subtotal (1 unit)*
€225.07
(exc. VAT)
€276.84
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.07 |
*price indicative
- RS Stock No.:
- 253-3722
- Mfr. Part No.:
- 48250083
- Manufacturer:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Accessory Type | Digital I/O Module | |
| Product Type | Output Module | |
| For Use With | DIRIS A20 | |
| Series | 4825 | |
| Standards/Approvals | UL, IEC 62053-22 class 0.5S, IEC 62053-23 class 2, IEC 61557-12 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Accessory Type Digital I/O Module | ||
Product Type Output Module | ||
For Use With DIRIS A20 | ||
Series 4825 | ||
Standards/Approvals UL, IEC 62053-22 class 0.5S, IEC 62053-23 class 2, IEC 61557-12 | ||
- COO (Country of Origin):
- HU
The Socomec plug-in digital input output module is used for DIRIS A-20. It has 3 digital inputs ad 1 digital output.
Conforms to IEC/EN, UL and CSA safety standards
Related links
- Socomec Analogue I/O Module For Use With DIRIS B
- Socomec Cable For Use With DIRIS Digiware I, DIRIS B or DIRIS A-40
- Siemens Digital I/O Module 1763 Digital 28.8V
- Siemens Digital I/O Module I/O SYSTEM 750 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-400
- ABB Digital I/O Module BDB/S1.1
- Schneider Electric Digital I/O Module Advantys STB Digital
- Siemens Digital I/O Module SIMATIC S7-400 Digital 24V
