ABB Digital I/O Module BDB/S1.1

Subtotal (1 unit)*

€1,156.01

(exc. VAT)

€1,421.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,156.01

*price indicative

RS Stock No.:
246-2704
Mfr. Part No.:
2CDG110067R0011
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Digital I/O Module

Module Type

Digital I/O Module

Mount Type

DIN Rail

Width

36mm

Series

BDB/S1.1

Standards/Approvals

RoHS, CE

Length

90mm

Depth

64.5mm

COO (Country of Origin):
DE
The ABB makes Data logging unit detects local operation cycles and operating hours to plan the maintenance or durability evaluation of the devices. For each of the 35 channels to be monitored, limit values can be set and a message sent if this limit is ex

Compatible with KNX (TP) bus systems

DIN rail mounting design with IP20 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy