Carlo Gavazzi Controller
- RS Stock No.:
- 256-5046
- Mfr. Part No.:
- BP3
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€131.89
(exc. VAT)
€162.22
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.89 |
*price indicative
- RS Stock No.:
- 256-5046
- Mfr. Part No.:
- BP3
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Controller | |
| Product Type | Current Transformer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Controller | ||
Product Type Current Transformer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi up based digital panel meter, 4-DGT LED indicator, for current, voltage, temperature, resistance, rate, frequency, speed and period measurements. Measuring ranges and functions easily programmable from the keypad or from the PC by means of optional Udmsoft software. UDM40 includes storage min-max functions and double level protection password.
0.1% RDG basic accuracy
TRMS AC current and voltage measurements
AC/DC current measurements are selectable full scales (200μA to 5A)
AC/DC voltage measurements are selectable full scales (200mV to 500V)
Resistance measurements are selectable full scales (
Related links
- Carlo Gavazzi Mounting Bezel For Use With Type S142A
- Carlo Gavazzi Integrator For Use With Energy Meter
- Carlo Gavazzi Adapter Kit For Use With EM24 series
- Carlo Gavazzi Adapter For Use With USB Dongle Module
- Carlo Gavazzi Wireless Endpoint Gateway For Use With Energy Meter
- Carlo Gavazzi Wireless Master Gateway For Use With Energy Meter
- Carlo Gavazzi Adapter For Use With EM21-72R EM21-72D EM270, EM21-72V
- Carlo Gavazzi RGC1P DIN Rail, Panel Power Controller AC 250V Analogue
