- RS Stock No.:
- 261-3210
- Mfr. Part No.:
- T.008.171
- Manufacturer:
- Kübler
79 In stock for delivery within 2 working days
Price Each
€2.99
(exc. VAT)
€3.68
(inc. VAT)
Units | Per unit |
---|---|
1 - 4 | €2.99 |
5 - 9 | €2.91 |
10 + | €2.77 |
- RS Stock No.:
- 261-3210
- Mfr. Part No.:
- T.008.171
- Manufacturer:
- Kübler
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Flush Mount DIN Standard - H57
Hour Meter Series H57 feature a very high shock resistence and they have a reduced mounting depth.
7-digit Hour Meter
Non resettable
High shock resistance
Data retention in case of power failure
Small mounting depth
Type H57 (48x48mm)
Different voltage types available:
- 10-30V DC - stock no. 297-1156
- 100-130V (50Hz) - stock no. 297-1162
- 100-130V (60Hz) - stock no. 915-5929
- 187-264V (50Hz) - stock no. 297-1178
Applications:
- General counting
- Service interval measurement for:
- Respiratory ventilators
- Oxygen machines
- Dialysis machines
Approvals
UL recognised component for Canada and US
Specifications
Attribute | Value |
---|---|
Accessory Type | Slip-on Bezel |
For Use With | AH57 Series |