Legrand Meter Scale For Use With Analogue Ammeter
- RS Stock No.:
- 266-3052
- Mfr. Part No.:
- 0 046 13
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 box of 2 units)*
€21.85
(exc. VAT)
€26.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €21.85 | €10.925 |
*price indicative
- RS Stock No.:
- 266-3052
- Mfr. Part No.:
- 0 046 13
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Measuring Element | |
| Accessory Type | Meter Scale | |
| For Use With | Analogue Ammeter | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Measuring Element | ||
Accessory Type Meter Scale | ||
For Use With Analogue Ammeter | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Legrand analogue measurement dial for ammeter used for measuring the current of an electrical circuit to be installed on a rail.
0A to 100A scale
Related links
- Legrand Meter Scale For Use With Analogue Ammeter
- Sifam Tinsley Meter Scale For Use With 48 x 48 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 72 x 72 Analogue Panel Ammeter
- Sifam Tinsley Meter Scale For Use With 96 x 96 Analogue Panel Ammeter
- HOBUT Meter Scale For Use With Ammeter
- HOBUT Meter Scale (0/200A) for 200/5A CT For Use With Ammeter
- Legrand 3 Phase LCD Energy Meter, Type Electronic
- Legrand 1 Phase LCD Energy Meter, Type Electronic
