Omron Mounting Kit For Use With H3Y4 Series
- RS Stock No.:
- 451-7726
- Mfr. Part No.:
- H3YN-4PDT
- Manufacturer:
- Omron
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€12.06
(exc. VAT)
€14.83
(inc. VAT)
Being discontinued
- 8 left, ready to ship from another location
- Final 50 unit(s) shipping from 26 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.06 | - |
| 5 - 9 | €11.44 | 5% |
| 10 + | €11.02 | 8% |
*price indicative
- RS Stock No.:
- 451-7726
- Mfr. Part No.:
- H3YN-4PDT
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Mounting Kit | |
| Product Type | Mounting Kit | |
| For Use With | H3Y4 Series | |
| Series | H3Y | |
| Standards/Approvals | UL508, VDE0435/P2021, CSA C22.2 No. 14, EMC Standards, EN50082-2, VDE0110, EN50081-2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Mounting Kit | ||
Product Type Mounting Kit | ||
For Use With H3Y4 Series | ||
Series H3Y | ||
Standards/Approvals UL508, VDE0435/P2021, CSA C22.2 No. 14, EMC Standards, EN50082-2, VDE0110, EN50081-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Omron Miniature Timer
The Omron H3Y4 series miniature timer has 4 timing ranges between 0.1 seconds to 10 minutes and multiple operating modes. It has intuitive programming which makes this timer easy to use and quick to configure. It has multiple operating modes such as On delay, interval delay, flicker OFF start, flicker ON start in the range of 0.1 seconds to 10 minutes. Its low cost and high performance make it ideal for a wide range of applications in process control environments.
Features and Benefits
4PDT switching configuration
1% FS (maximum)
AC voltage ratings like 24VAC, 100VAC to 120VAC and 200VAC to 230VAC
DC voltage ratings like 12VDC, 24VDC, 48VDC, 100VDC to 110VDC, 125VDC
4 timing ranges like 0.1 second to 1 seconds, 1 second to 10 seconds, 0.1 minute to 1 minutes and 1 minute to 10 minutes
Applications
Textiles
Chemical industry
Mining
Irrigation
Raw material handling
Food and beverages
Industrial process control
Certifications
IP40 rated
CE approval
RL certified
CSA certified
EN61812-1
IEC60664-1
Related links
- ABB Front Mounting Kit For Use With DELTAPlus Type Direct Connected Meter
- Omron Adapter For Use With H3YN Series
- Bourdon Mounting Kit For Use With DIN Rail
- Theben Cover Plate For Use With Termina Top 2
- Socomec DIN Rail Mounting Kit For Use With DIRIS/ISOM Digiware Displays
- Omron H3YN Series Timer Relay 24 V ac 24V ac Multifunction-Function, 4PDT Switch
- Omron Programming Kit
- Omron Programming Kit For Use With Communications
