Kubler For Use With Mini Length Measuring Kit
- RS Stock No.:
- 704-0727
- Distrelec Article No.:
- 110-49-233
- Mfr. Part No.:
- 05.2400.0040.1000.5045
- Manufacturer:
- Kubler
Subtotal (1 unit)*
€387.14
(exc. VAT)
€476.18
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.14 |
*price indicative
- RS Stock No.:
- 704-0727
- Distrelec Article No.:
- 110-49-233
- Mfr. Part No.:
- 05.2400.0040.1000.5045
- Manufacturer:
- Kubler
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Product Type | Measuring Element | |
| For Use With | Mini Length Measuring Kit | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Height | 74mm | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Product Type Measuring Element | ||
For Use With Mini Length Measuring Kit | ||
Width 50mm | ||
Standards/Approvals No | ||
Height 74mm | ||
- COO (Country of Origin):
- DE
Mini Measurement System
Incremental interface
Compact design (74 mm x 50 mm x 52 mm)
Easy to install, one unit
Measuring wheel circumference 100 mm
Resolution 0.1 mm
Cable outlet radial, 2 m PVC cable
Max speed: 2000/min
Output circuit: push-pull with inversion
Power supply: 8 to 30 Vdc
Related links
- Kubler For Use With Measuring Kit
- Kubler For Use With Kübler encoders
- Kubler For Use With 0.1 mm Resolution Sendix 5000
- Kubler For Use With for Rack and Pinion 0.1 mm Resolution
- Kubler For Use With Codix 716/717 HW 66 HC 77 Codix 907/908, HW 66 M
- Kubler For Use With 53x 52x W 15.5 W 17.5 14x
- Kubler For Use With W 16.5 52x Codix 13x H 37 W 15.5, W 17.5
- Kubler For Use With AH57 Series
