Crouzet Clip Fixing Kit For Use With CTR24 Series
- RS Stock No.:
- 725-9638
- Mfr. Part No.:
- 26546848
- Manufacturer:
- Crouzet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€14.99
(exc. VAT)
€18.44
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €14.99 |
| 5 - 9 | €14.21 |
| 10 - 24 | €13.50 |
| 25 - 49 | €12.74 |
| 50 + | €12.30 |
*price indicative
- RS Stock No.:
- 725-9638
- Mfr. Part No.:
- 26546848
- Manufacturer:
- Crouzet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Product Type | Clip Fixing Kit | |
| Accessory Type | Clip Fixing Kit | |
| For Use With | CTR24 Series | |
| Standards/Approvals | No | |
| Series | CTR24 | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Product Type Clip Fixing Kit | ||
Accessory Type Clip Fixing Kit | ||
For Use With CTR24 Series | ||
Standards/Approvals No | ||
Series CTR24 | ||
- CTR24 Electronic counters without preselection Data Sheet
- Datasheet
- Multifunction counter - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter with 2 totalizers - LED 24 x 48 - CTR24L Data Sheet
- DUO multifunction counter - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter with 2 totalizers (total and partial function) with common input - LED 24 x 48 - CTR24L Data Sheet
- Multifunction counter combining a totalizer and tachometer - LED 24 x 48 - CTR24L Data Sheet
- COO (Country of Origin):
- DE
CTR24 LCD Impulse Counter Series
Display comprises of an 8-digit LCD with a digit height of 8 mm
The device is powered by a lithium battery
Counter inputs: solid state (4 → 30 Vdc) or voltage (10 → 260 Vac)
Reset on panel or external with inhibition option
Backlit model available
Counting directions can be selected with input
Accessories for 50 x 25 mm cut-out
Approvals
UL, CE
Related links
- Crouzet Adapter For Use With CTR24 Series
- Crouzet 11-Pin Connector Base For Use With 815 Series 812 Series, 814 Series
- Crouzet Adapter For Use With Electromechanical Hour Counter
- Crouzet Seal For Use With Electromechanical Hour Counter
- Crouzet Adapter For Use With Tachometer Multi-Totaliser Batch Counter
- Crouzet Adapter For Use With Chronometer Preselection Totaliser Multi-Totaliser
- Crouzet Adapter For Use With Multi-Totaliser Chronometer Preselection Tataliser
- Socomec DIN Rail Mounting Clip For Use With DIRIS Digiware S
