Eaton LED, Green Indicator UVA Series, Screw Termination, IP20 400V
- RS Stock No.:
- 120-754
- Mfr. Part No.:
- 167285 UVA
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€100.33
(exc. VAT)
€123.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.33 |
*price indicative
- RS Stock No.:
- 120-754
- Mfr. Part No.:
- 167285 UVA
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Indicator | |
| Sub Type | LED | |
| Terminal Type | Screw | |
| LED Colour | Green | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 400V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | RoHS | |
| Length | 93mm | |
| Series | UVA | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Indicator | ||
Sub Type LED | ||
Terminal Type Screw | ||
LED Colour Green | ||
IP Rating IP20 | ||
Maximum Supply Voltage 400V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals RoHS | ||
Length 93mm | ||
Series UVA | ||
- COO (Country of Origin):
- DE
The Eaton distribution part is perfect for voltage indication with a rating of 230/400VAC in a sleek green design. It is RoHS conform and features a screw connection for easy installation. The product dimensions are 93mm x 77mm x 18mm and it weighs only 0.042 kilograms. With an IP20 degree of protection, this part is suitable for various industrial applications.
Low-voltage industrial component suitable for indicator light complete systems
IP20 degree of protection ensures durability and safety in operation
LED lamp socket type for efficient and long-lasting performance
Screw connection type for simple and sec
Related links
- Siemens 3SB2 Series Green Indicator IP65 Round
- EAO 82 Series Green Indicator IP67 19 mm
- Idec HW Series Screw Termination 24V dc 11 mA IP65, 24.1 x 22.3 mm
- Idec HW Series Screw Termination 24V dc 10 mA IP20, 24.1 x 22.3 mm
- Banner Screw Termination 30V dc 18 mm
- Signal Construct SMQD Series Screw Termination, 22 mm
- Signal Construct SMSD Series Screw Termination, 22 mm
- Banner Red Panel Mount Indicator IP69K, 18 mm
