CML Innovative Technologies LED, Red Panel LED PL10SL Series, 10 mm, Wire Termination, IP67 240V

Subtotal (1 unit)*

€15.01

(exc. VAT)

€18.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€15.01

*price indicative

RS Stock No.:
187-235
Mfr. Part No.:
PL10SL016
Manufacturer:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

Terminal Type

Wire

LED Colour

Red

IP Rating

IP67

Mount Hole Size

10 mm

Viewing Angle

140 °

Maximum Supply Voltage

240V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

600mcd

Standards/Approvals

REACH SVHC, CE/UKCA, RoHS

Length

170.9mm

Series

PL10SL

COO (Country of Origin):
CN
The CML Innovative Technologies 10mm Stainless Steel Panel Lights feature an optical design optimized for LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. The lights utilize a 24 AWG wire gauge. They are suitable for both AC and DC operating currents, with a current rating of ≤ 20mA.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links