RS PRO Blue Panel Mount Indicator, 24V dc, 17mA, IP67, Prominent
- RS Stock No.:
- 203-846
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.27
(exc. VAT)
€24.93
(inc. VAT)
In Stock
- 158 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €20.27 |
| 10 - 24 | €17.93 |
| 25 - 49 | €15.70 |
| 50 - 99 | €13.44 |
| 100 + | €11.17 |
*price indicative
- RS Stock No.:
- 203-846
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 17mA | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 47mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 17mA | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 47mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 14mm Mount, 12 & 24Vdc, Ultra-Bright
Brought to you under the RS Pro, these LED indicators feature solder lug terminals, a Black or chrome bezel and is sealed to an ingress protection of IP67. Ensuring the suitability for use in harsh outdoor environments. RS Pro LED indicators give a high level of brightness and a long life.
Features and Benefits
Ultra bright LED indicator;16 mm bright satin or black chrome recessed style brass bezel;10 mm lens;IP67 Rated (front panel);Sunlight readable
Supplied with
fixing nut, washer and gasket
Related links
- RS PRO Blue Panel Mount Indicator 17mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 17mA Prominent
- RS PRO Blue Panel Mount Indicator 17mA IP67, Recessed
- RS PRO Red Panel Mount Indicator 36 V dc IP67, Prominent
- RS PRO Blue Panel Mount Indicator IP67, Prominent
- RS PRO Blue Panel Mount Indicator 20mA IP67, Prominent
- Idec Red Panel Mount Indicator 24V dc 17mA Prominent
- RS PRO Blue Panel Mount Indicator 20mA IP67, Prominent
