RS PRO Yellow Indicator, 130V ac, 12mm Mounting Hole Size, IP67
- RS Stock No.:
- 204-322
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 204-322
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 130V ac | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 12mm | |
| Lamp Type | LED | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Current Rating | 6mA | |
| Intensity | 120mcd | |
| Length | 56mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 130V ac | ||
Light Output Colour Yellow | ||
Mounting Hole Size 12mm | ||
Lamp Type LED | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Current Rating 6mA | ||
Intensity 120mcd | ||
Length 56mm | ||
- COO (Country of Origin):
- GB
Related links
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size Solder Lug Termination
- RS PRO Yellow Indicator Lamp Single Chip BA9 Base, 10 mm Diameter
- RS PRO Yellow Panel Mount Indicator 6mA Prominent
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- RS PRO Yellow Indicator Solder Tab Termination
- RS PRO Yellow Indicator 14mm Mounting Hole Size IP67
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
