RS PRO Yellow Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 703-9061
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 703-9061
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 6 → 36V dc | |
| Light Output Colour | Yellow | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Intensity | 4mcd | |
| Length | 35.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 6 → 36V dc | ||
Light Output Colour Yellow | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Intensity 4mcd | ||
Length 35.6mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Indicator Solder Tab Termination
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 6mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- Marl Yellow Panel Mount Indicator 12.7mm Mounting Hole Size IP67
- RS PRO Blue Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
