RS PRO Green Panel Mount Indicator, 12 V ac, 12V dc, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 205-729
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.85
(exc. VAT)
€23.19
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €18.85 |
| 15 - 24 | €16.98 |
| 25 - 49 | €15.44 |
| 50 - 99 | €13.96 |
| 100 + | €12.42 |
*price indicative
- RS Stock No.:
- 205-729
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 12V ac, 12V ac | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Length | 62.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 12V ac, 12V ac | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Length 62.5mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Related links
- RS PRO Green Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Green Panel Mount Indicator 12V dc Solder Tab Termination Prominent
- RS PRO Green Panel Mount Indicator 12V dc Solder Tab Termination, Flush
- RS PRO Red Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Blue Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Yellow Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO White Panel Mount Indicator 12V dc Solder Tab Termination, Prominent
- RS PRO Red Panel Mount Indicator 12V dc Solder Tab Termination Prominent
