RS PRO Blue Indicator, 2V dc, 20mA, Lead Termination, Prominent

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.89

(exc. VAT)

€7.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship
  • Plus 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€5.89
25 - 49€5.23
50 - 99€4.61
100 - 249€4.02
250 +€3.40

*price indicative

RS Stock No.:
208-582
Distrelec Article No.:
304-25-479
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Indicator

Voltage

2V dc

Light Output Colour

Blue

Current

20mA

Termination Type

Lead

Bezel Style

Prominent

Bezel Colour

Silver

Length

29mm

Mount Hole Size

6 mm

COO (Country of Origin):
GB
LED indicator, 6mm mounting

Features and Benefits

"3mm tinted diffused epoxy lens

7.0mm bright satin chrome brass bezel

Recessed or prominent style bezel

Mounting hole size: 6.1mm

Solder terminal connection"

Note

The ANODE (+) is the longer of the two leads and the CATHODE (-) is the shorter

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy