RS PRO Yellow Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, Prominent
- RS Stock No.:
- 209-131
- Manufacturer:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.85
(exc. VAT)
€5.97
(inc. VAT)
- RS Stock No.:
- 209-131
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 2V dc | |
| Light Output Colour | Yellow | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 21mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 2V dc | ||
Light Output Colour Yellow | ||
Current 20mA | ||
Termination Type Lead Wire | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 21mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS Pro Snap-in LED Indicators, 14 mm Mount
Brought to you by RS Pro, a range of LED indicators. Each indicator has a compact and robust high quality build, complete with a snap-in technology. The incredible ease of the installation process ensures these LED indicators are perfect for your application. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm tinted diffused epoxy lens
• Snap-in fixing, requires no additional hardware
• 16 mm black plastic recessed style bezel enhances LED contrast
• 500 mm length wire lead connection
• Life Expectancy 60000 Hours
What is a Snap-in indicator?
The snap-in ability of these indicators is a great asset for a simple and efficient installation process. Normally LED indicators would need to be fixed to the surface or mounting hole. These particular models incorporate 'snap-in' technology. It requires no additional hardware and can be quickly fixed to the mounting hole. They are pushed through the hole and the plastic catches around the side 'snap', fully fixing the indicator in place.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
10mm - 15.8mm Mounting
All products have a reverse voltage of 5V.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device
Related links
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Recessed
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Flush
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA Prominent
- RS PRO Yellow Panel Mount Indicator 20mA IP67, Prominent

