RS PRO Blue Indicator, 12V, 8mm Mounting Hole Size, Solder Tab Termination, IP67
- RS Stock No.:
- 212-446
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 212-446
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 12V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Current Rating | 17mA | |
| Intensity | 1500mcd | |
| Length | 44mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 12V | ||
Light Output Colour Blue | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Current Rating 17mA | ||
Intensity 1500mcd | ||
Length 44mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Oxley Red Panel Mount Indicator 8mm Mounting Hole Size IP68
- RAFI RF 15 Series Blue Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Yellow Indicator Solder Tab Termination
- Marl Red Panel Mount Indicator 8.1mm Mounting Hole Size, Solder Tab Termination
