RAFI RF 15 Series Blue Indicator, 2.7 → 5V, 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RS Stock No.:
- 525-892
- Mfr. Part No.:
- 3.14.200.055/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-892
- Mfr. Part No.:
- 3.14.200.055/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage Rating | 2.7 → 5V | |
| Light Output Colour | Blue | |
| Mounting Hole Size | 19.05 x 9.15mm | |
| Lamp Type | LED | |
| Termination Type | Solder Tab | |
| Series | RF 15 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage Rating 2.7 → 5V | ||
Light Output Colour Blue | ||
Mounting Hole Size 19.05 x 9.15mm | ||
Lamp Type LED | ||
Termination Type Solder Tab | ||
Series RF 15 | ||
- COO (Country of Origin):
- HU
The RAFI Indicator Fields are designed as pure indicators for flat data entry keyboards, featuring a compact 15 x 15 mm edge length. Ideal for applications in measurement-control-regulation, automotive, and electro-medical fields, these indicator fields are suited for use under overlays in modern and precise systems.
Blue Bezel Colour
Blue Luminous Element Colour
THT Terminal
Full illumination LED
Blue Luminous Element Colour
THT Terminal
Full illumination LED
Related links
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Green Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Red Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Red Indicator, Solder Tab Termination Through Hole
- RAFI RF 15 Series Yellow Indicator, Solder Tab Termination Through Hole
- RS PRO Blue Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Indicator Solder Tab Termination
- RS PRO Green Indicator 8mm Mounting Hole Size IP67
