EAO LED, Red Panel Mount Indicator 17-53 Series, 22.3, Plug-In Termination, IP65, IP40 24V

Subtotal (1 unit)*

€29.25

(exc. VAT)

€35.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.25

*price indicative

RS Stock No.:
442-155
Distrelec Article No.:
133-68-123
Mfr. Part No.:
17-530350
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Red

Product Type

Panel Mount Indicator

Number of LEDs

1

Maximum Forward Current

19mA

Sub Type

LED

Terminal Type

Plug-In

LED Colour

Red

IP Rating

IP65, IP40

Mount Hole Size

22.3

Minimum Supply Voltage

24V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Luminous Intensity

160mcd

Standards/Approvals

2014/35/EU, UL 2011/65/EC(RoHS), RoHS, REACH

Length

58mm

Series

17-53

Lens Finish

Polished Chromium Plated

COO (Country of Origin):
CZ
The EAO Indicator is a meticulously engineered device designed for both functionality and aesthetics. With a sleek round form measuring 25 mm, it combines polished metal reflective surfaces with robust indicators for clear visibility. This product is built for panel mounting and features a raised design to enhance visibility in various lighting conditions. Its operational flexibility is underscored by its ability to illuminate in vivid red, making it an essential tool for applications where immediate attention is required. Constructed to withstand diverse environmental conditions, the indicator boasts an IP65 rating on the front side, ensuring protection against dust and water ingress. Notably, it adheres to stringent safety standards and regulations, illustrating a commitment to quality and reliability.

Designed for easy panel mounting and installation

Offers robust operational reliability in harsh environments

Showcases a stylish round design to complement modern applications

Illuminates in a bright red colour for high visibility

Constructed with durable materials to enhance product longevity

Meets international safety standards for utmost assurance

Features an easy-to-use plug-in terminal for straightforward connectivity

Operates effectively across a wide temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy