EAO LED, Green, Red, Yellow Panel Mount Indicator 17-54 Series, 22.3, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-159
- Distrelec Article No.:
- 133-68-107
- Mfr. Part No.:
- 17-540354
- Manufacturer:
- EAO
Subtotal (1 unit)*
€45.38
(exc. VAT)
€55.82
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.38 |
*price indicative
- RS Stock No.:
- 442-159
- Distrelec Article No.:
- 133-68-107
- Mfr. Part No.:
- 17-540354
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Red, Yellow, Green | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 24A | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green, Red, Yellow | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 22.3 | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 120mcd | |
| Length | 58mm | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS) | |
| Series | 17-54 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Red, Yellow, Green | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 24A | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green, Red, Yellow | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 22.3 | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type DC | ||
Luminous Intensity 120mcd | ||
Length 58mm | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS) | ||
Series 17-54 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed with precision and reliability at its core. With a sleek, round appearance, it is suited for multiple applications, making it an ideal choice for panels requiring clear visibility of operational status. Crafted with a polished chromium-plated metal reflector, this indicator not only offers longevity but also enhanced aesthetics. Operating at an electrical voltage of 24 V DC ±10%, it provides robust functionality while maintaining energy efficiency. This product excels in diverse environments, showcasing excellent resistance to temperature variations and moisture, ensuring that it performs consistently under challenging conditions. Ideal for industrial or commercial use, its tri-colour LED illumination provides an effective way to convey different statuses at a glance, improving user experience and operational efficiency.
Front dimension of 25 mm makes it versatile for various mounting scenarios
Designed for panel mounting, ensuring a secure fit in any setting
Tri-colour LED illumination enhances visual clarity across operational statuses
Plug-in terminal design simplifies wiring and installation, saving time
Outstanding IP40/IP65 rated protection guarantees durability against dust and moisture
Wide operating temperature range accommodates use in varied climatic conditions
Lightweight design ensures ease of installation without the need for reinforcement
Environmental compliance indicates commitment to sustainability and safety
Related links
- EAO LED 22.3 IP65, IP40 24V
- EAO LED 22.3 IP65, IP40 24V
- EAO LED Red Panel Mount Indicator 17-12 Series Plug-In Termination IP40 24V
- EAO LED 8 IP65, IP40 24V
- EAO LED 8 IP65, IP40 24V
- EAO LED 16.2 IP65, IP40 24V
- EAO LED 14 IP65, IP40 24V
- EAO Bi-Colour LED Yellow Panel Mount Indicator 17-12 Series Plug-In Termination IP40 24V
