EAO LED, Green Panel Mount Indicator 17-05 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-519
- Mfr. Part No.:
- 17-051351
- Manufacturer:
- EAO
Subtotal (1 unit)*
€8.05
(exc. VAT)
€9.90
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.05 |
*price indicative
- RS Stock No.:
- 442-519
- Mfr. Part No.:
- 17-051351
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Green | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Green | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 32mcd | |
| Length | 41mm | |
| Standards/Approvals | REACH, 2014/35/EU, RoHS, UL 2011/65/EC(RoHS) | |
| Series | 17-05 | |
| Lens Finish | Black Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Green | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Green | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 32mcd | ||
Length 41mm | ||
Standards/Approvals REACH, 2014/35/EU, RoHS, UL 2011/65/EC(RoHS) | ||
Series 17-05 | ||
Lens Finish Black Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to offer precision and reliability in various applications. With its elegant round shape and heightened visibility, it ensures that your alerts are not only noticed but also stand out in any environment. Constructed with a robust black chromium-plated metal reflector, the product guarantees durability while maintaining a sleek appearance. The indicator is engineered for easy panel mounting, featuring a raised design that blends seamlessly into modern equipment. Operating efficiently between –20 °C and +60 °C, it thrives in diverse conditions, making it an essential choice for multiple sectors. Its green illumination colour enhances readability and signifies active status, while its compact size makes it adaptable for various mounting environments.
Robust metal reflector enhances durability and aesthetic appeal
Compact design allows for versatile mounting options
Raised profile ensures visibility in any setting
Designed to withstand a broad temperature range for reliable operation
Green illumination enhances clear indication of status
Plug-in terminal facilitates straightforward installation
IP40 and IP65 ratings ensure protection against dust and moisture
RoHS and REACH compliant, aligning with environmental standards
