EAO LED, Blue Panel Mount Indicator 17-08 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-526
- Mfr. Part No.:
- 17-080357
- Manufacturer:
- EAO
Subtotal (1 unit)*
€24.32
(exc. VAT)
€29.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.32 |
*price indicative
- RS Stock No.:
- 442-526
- Mfr. Part No.:
- 17-080357
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Blue | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | Blue | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 600mcd | |
| Standards/Approvals | 2014/35/EU, UL 2011/65/EC(RoHS), IEC 60529, REACH, RoHS | |
| Length | 41mm | |
| Series | 17-08 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Blue | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour Blue | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 600mcd | ||
Standards/Approvals 2014/35/EU, UL 2011/65/EC(RoHS), IEC 60529, REACH, RoHS | ||
Length 41mm | ||
Series 17-08 | ||
Lens Finish Polished Chromium Plated | ||
The EAO Indicator is a sophisticated and robust solution designed for efficient visual signalling in various applications. With its sleek round shape and polished chromium-plated metal reflector, it seamlessly integrates into control panels while offering distinct illumination in blue. Engineered for versatility, this product is suitable for both indoor and outdoor use, ensuring reliable performance across a wide temperature range. Its thoughtful design, featuring a raised mounting style and precise dimensioning, adheres to stringent IP protection standards, guaranteeing durability in challenging environments. Whether for industrial machinery or control systems, this indicator stands as a testament to quality and reliability.
Stylish design that enhances the aesthetics of control panels
Fitted with robust metal components for superior durability
Raised mounting design allows for easy installation and visibility
Highly visible illumination ensuring user awareness
Voltage tolerance of ±10% for voltage flexibility
Low operation current for energy-efficient performance
Plug-in terminal simplifies wiring and maintenance
IP40 and IP65 ratings provide protection against dust and water, supporting outdoor use
Wide operating temperature range ensures functionality in harsh conditions
Compatible with industry standards for reliability and safety
