EAO LED, Blue Panel Mount Indicator 17-04 Series, 8, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-497
- Mfr. Part No.:
- 17-040357
- Manufacturer:
- EAO
Subtotal (1 unit)*
€11.31
(exc. VAT)
€13.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.31 |
*price indicative
- RS Stock No.:
- 442-497
- Mfr. Part No.:
- 17-040357
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Plug-In | |
| LED Colour | Blue | |
| IP Rating | IP65, IP40 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 8 | |
| LED Orientation | Domed | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 60mcd | |
| Length | 41mm | |
| Standards/Approvals | UL 2011/65/EC(RoHS), RoHS, REACH, 2014/35/EU | |
| Series | 17-04 | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Plug-In | ||
LED Colour Blue | ||
IP Rating IP65, IP40 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 8 | ||
LED Orientation Domed | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 60mcd | ||
Length 41mm | ||
Standards/Approvals UL 2011/65/EC(RoHS), RoHS, REACH, 2014/35/EU | ||
Series 17-04 | ||
Lens Finish Polished Chromium Plated | ||
- COO (Country of Origin):
- CH
The EAO Indicator is designed to provide precise and reliable illumination for panel mounting applications. With its sleek round form and polished chromium-plated reflector, this product not only delivers functionality but also enhances aesthetic appeal. Employing a robust build, it supports a variety of operating conditions, ensuring durability with an IP40 and IP65 protection rating to withstand environmental challenges. Ideal for various industrial settings, this product simplifies operation with its focused blue illumination, making it easy to identify device status at a glance. Tailored for flexibility, it features a plug-in terminal for straightforward installation, promoting efficient connectivity for users.
Reduced installation time due to user-friendly plug-in terminals
Enhanced durability with a polished metal reflector design
Robust IP protection ensures reliable performance in diverse environments
Compact dimensions allow for versatile mounting options
Clear blue illumination aids in quick visual identification of device status
Designed with optimal thermal performance for effective heat dissipation
Compliance with industry standards like UL and RoHS assures product quality
Lightweight construction facilitates easy handling during installation
