EAO LED, Yellow Panel Mount Indicator 17-39 Series, 16.2, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-674
- Mfr. Part No.:
- 17-391352Z
- Manufacturer:
- EAO
Subtotal (1 unit)*
€16.19
(exc. VAT)
€19.91
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.19 |
*price indicative
- RS Stock No.:
- 442-674
- Mfr. Part No.:
- 17-391352Z
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | Yellow | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 3mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 16.2 | |
| Minimum Supply Voltage | 24V | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 1640mcd | |
| Length | 52mm | |
| Standards/Approvals | REACH, 2014 / 35 / EU (230 VAC), IEC 60529, RoHS, UL 2011 / 65 / EC (RoHS) | |
| Series | 17-39 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour Yellow | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 3mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 16.2 | ||
Minimum Supply Voltage 24V | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 1640mcd | ||
Length 52mm | ||
Standards/Approvals REACH, 2014 / 35 / EU (230 VAC), IEC 60529, RoHS, UL 2011 / 65 / EC (RoHS) | ||
Series 17-39 | ||
- COO (Country of Origin):
- CH
The EAO Indicator, designed with a sleek round form factor, is the ideal solution for modern panel mounting applications. With a front dimension of 16 mm and a mounting cut-out of 16.2 mm, this product seamlessly integrates into various control panels. The conical lens emits a vibrant yellow illumination, ensuring visibility in all ambient conditions. Crafted from durable plastic, its raised design not only enhances its aesthetic appeal but also reinforces its robust nature, making it suitable for varied environments. The unit operates at a voltage of 24 V DC, providing efficient performance while the IP40 and IP65 protection ratings guarantee reliability against dust and moisture. Its compatibility with standard plug-in terminals simplifies the installation process, ensuring that this indicator meets both functionality and ease of use for engineers and technicians alike.
Conical lens design maximises visibility in diverse lighting conditions
Raised construction adds a modern touch while enhancing durability
Designed for easy installation with plug-in terminals, streamlining the setup process
Versatile operation across a wide temperature range to suit various environments
IP40 and IP65 ratings ensure protection against dust and water ingress
Lightweight design facilitates effortless panel installation without compromising on strength
UL approved for added safety assurance in applications
