EAO LED, Yellow Panel Mount Indicator 17-2A Series, 14, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-818
- Mfr. Part No.:
- 17-2A0352
- Manufacturer:
- EAO
Subtotal (1 unit)*
€20.55
(exc. VAT)
€25.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.55 |
*price indicative
- RS Stock No.:
- 442-818
- Mfr. Part No.:
- 17-2A0352
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount Indicator | |
| Lens Colour | Yellow | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC/DC | |
| Luminous Intensity | 1000mcd | |
| Standards/Approvals | UL 2011/65/EC(RoHS), 2014/35/EU | |
| Length | 50.5mm | |
| Series | 17-2A | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount Indicator | ||
Lens Colour Yellow | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour Yellow | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC/DC | ||
Luminous Intensity 1000mcd | ||
Standards/Approvals UL 2011/65/EC(RoHS), 2014/35/EU | ||
Length 50.5mm | ||
Series 17-2A | ||
Lens Finish Polished Chromium Plated | ||
The EAO Indicator is specially designed for reliable performance in various applications, combining functionality with a sleek aesthetic. With a robust round design measuring 16 mm, this indicator boasts a polished chrome-plated metal reflector, ensuring visibility and durability in diverse environments. Ideal for panel mounting, its raised design fits seamlessly into any setup. This product offers bright yellow illumination, making it perfect for alert systems and visual signalling in both industrial and commercial spaces. Employing advanced engineering, it operates effectively across a range of temperatures and has been built to comply with stringent safety standards, making it a trustworthy choice for professionals seeking consistency and quality in their signalling solutions.
Robust design enables reliable functionality in various environments
Polished chrome-plated metal reflector enhances visibility and aesthetics
Raised mounting style ensures simple installation and integration
Bright yellow illumination provides clear visual signalling
Designed for panel mounting, accommodating standard cut-out sizes
Operates effectively across a wide temperature range for diverse applications
Compliant with industry safety standards for added peace of mind
Minimal weight enables easy handling and installation
