EAO LED, White Panel Mount Indicator 17-2A Series, 14, Plug-In Termination, IP65, IP40 24V
- RS Stock No.:
- 442-822
- Mfr. Part No.:
- 17-2A035W
- Manufacturer:
- EAO
Subtotal (1 unit)*
€26.10
(exc. VAT)
€32.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.10 |
*price indicative
- RS Stock No.:
- 442-822
- Mfr. Part No.:
- 17-2A035W
- Manufacturer:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Lens Colour | White | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 17A | |
| Sub Type | LED | |
| LED Colour | White | |
| Terminal Type | Plug-In | |
| IP Rating | IP65, IP40 | |
| Mount Hole Size | 14 | |
| Minimum Supply Voltage | 9V | |
| Maximum Supply Voltage | 24V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 1350mcd | |
| Standards/Approvals | UL 2011/65/EC(RoHS), 2014/35/EU, RoHS, REACH | |
| Length | 50.5mm | |
| Series | 17-2A | |
| Lens Finish | Polished Chromium Plated | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Lens Colour White | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 17A | ||
Sub Type LED | ||
LED Colour White | ||
Terminal Type Plug-In | ||
IP Rating IP65, IP40 | ||
Mount Hole Size 14 | ||
Minimum Supply Voltage 9V | ||
Maximum Supply Voltage 24V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 1350mcd | ||
Standards/Approvals UL 2011/65/EC(RoHS), 2014/35/EU, RoHS, REACH | ||
Length 50.5mm | ||
Series 17-2A | ||
Lens Finish Polished Chromium Plated | ||
The EAO Indicator combines performance with sleek aesthetics, designed to seamlessly integrate into a variety of applications. Its round front dimension of 16 mm, complemented by a polished chrome-plated metal reflector, adds a touch of elegance while providing optimum visibility. Offering a bright illumination in white, the indicator is perfectly suited for both operational and aesthetic usage. Engineered for panel mounting with a raised design, it ensures straightforward installation and durability. The product guarantees reliability across various environments, making it an ideal choice for demanding industrial settings.
The indicator is designed for panel mounting, reducing installation complexity
It features a polished chrome-plated metal reflector for enhanced visual appeal
A robust operating temperature range accommodates various environmental conditions
The IP65-rated protection ensures resilience against dust and water ingress
Its lightweight design contributes to easier handling during installation
The use of plug-in terminals allows for flexible wiring options
An excellent luminosity intensity ensures visibility even in bright surroundings
The component is RoHS and REACH compliant, reflecting commitment to environmental standards
