Bulgin LED Panel Mount Indicator DX0508/RD/24 Series, 12.1 mm, IP67 24V dc
- RS Stock No.:
- 475-992
- Distrelec Article No.:
- 304-49-105
- Mfr. Part No.:
- DX0508/RD/24
- Manufacturer:
- Bulgin
Subtotal (1 pack of 8 units)*
€424.46
(exc. VAT)
€522.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €424.46 | €53.058 |
*price indicative
- RS Stock No.:
- 475-992
- Distrelec Article No.:
- 304-49-105
- Mfr. Part No.:
- DX0508/RD/24
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| IP Rating | IP67 | |
| Mount Hole Size | 12.1 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | AC | |
| Standards/Approvals | No | |
| Series | DX0508/RD/24 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
IP Rating IP67 | ||
Mount Hole Size 12.1 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type AC | ||
Standards/Approvals No | ||
Series DX0508/RD/24 | ||
- COO (Country of Origin):
- TN
The Bulgin Vandal-resistant LED indicator is engineered for robust performance in challenging environments, making it an Ideal choice for panel-mounted applications. With a sleek stainless steel body and a proud panel profile, this indicator not only delivers on aesthetics but guarantees durability and reliability. Designed for optimal visibility, it is sealed to IP67, ensuring protection against moisture and dust. The wide viewing angle enhances its visibility, making it easy to monitor signalling from various positions. Coupled with a choice of LED options in vibrant red, green, yellow, or blue, this product ensures that it meets diverse panel design requirements. Crafted to withstand shock and vibration, it excels in demanding settings, providing an assurance of continued operation and safety. This indicator represents a perfect Union of form and function, tailored for modern panel designs.
Sealed to IP67, ensuring moisture and dust protection
Vandal-resistant design, enhancing durability in high-risk areas
Wide viewing angle for improved visibility from multiple positions
Available in a selection of vibrant LED colours to suit various applications
Constructed from stainless steel for enhanced resilience
Shock and vibration resistant, ensuring reliable performance in demanding conditions
Optimised for easy integration into panel designs without compromising aesthetics
