Schurter LED, Yellow Panel Mount Indicator, 8.4 mm, IP67 24V
- RS Stock No.:
- 285-7645
- Distrelec Article No.:
- 133-71-075
- Mfr. Part No.:
- 0035.0609
- Manufacturer:
- Schurter
Subtotal (1 unit)*
€17.02
(exc. VAT)
€20.93
(inc. VAT)
In Stock
- 130 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.02 |
*price indicative
- RS Stock No.:
- 285-7645
- Distrelec Article No.:
- 133-71-075
- Mfr. Part No.:
- 0035.0609
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 30mA | |
| Sub Type | LED | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Mount Hole Size | 8.4 mm | |
| Maximum Supply Voltage | 24V | |
| Luminous Intensity | 12mcd | |
| Length | 32mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 30mA | ||
Sub Type LED | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Mount Hole Size 8.4 mm | ||
Maximum Supply Voltage 24V | ||
Luminous Intensity 12mcd | ||
Length 32mm | ||
Standards/Approvals RoHS, REACH | ||
The high-quality LED light with a built-in resistor, suitable for various applications. With a sleek chrome-plated body, it offers durability and efficient performance. The IP 67 protection ensures reliability in different environments.
High-quality LED light with built-in resistor for easy installation
Sleek chrome-plated body for durability and aesthetics
IP 67 protection for reliable performance in harsh environments
Copper tinned solder terminals for secure connections
Nitril rubber sealing for added protection against elements
Related links
- APEM LED 8 mm, IP67 24V dc
- CML Innovative Technologies LED 8 mm IP67 24V
- CML Innovative Technologies LED 25 mm IP67 24V
- CML Innovative Technologies LED 14 mm IP67 24V dc
- APEM LED Red 8 mm, IP67 24V dc
- RS PRO LED 8 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Green 16 mm, IP67 24V dc
- APEM Panel Mount LED Indicator Red 14 mm, IP67 24V dc
