RAFI RF 15 Series Yellow Indicator, Solder Tab Termination Through Hole
- RS Stock No.:
- 524-239
- Mfr. Part No.:
- 3.14.200.053/0000
- Manufacturer:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 524-239
- Mfr. Part No.:
- 3.14.200.053/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage | 5V | |
| Product Type | Indicator | |
| Light Output Colour | Yellow | |
| Termination Type | Solder Tab | |
| Mount Type | Through Hole | |
| Bezel Colour | Yellow | |
| Standards/Approvals | RoHS, REACH, EMC, WLAN Standard IEEE 802.11 b/g/n, ETSI EN | |
| Length | 15mm | |
| Series | RF 15 | |
| Mount Hole Size | 19.05 x 9.15 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage 5V | ||
Product Type Indicator | ||
Light Output Colour Yellow | ||
Termination Type Solder Tab | ||
Mount Type Through Hole | ||
Bezel Colour Yellow | ||
Standards/Approvals RoHS, REACH, EMC, WLAN Standard IEEE 802.11 b/g/n, ETSI EN | ||
Length 15mm | ||
Series RF 15 | ||
Mount Hole Size 19.05 x 9.15 mm | ||
- COO (Country of Origin):
- HU
The RAFI Indicator field with yellow colour lamp have a 15 x 15 mm edge length and are used under overlays in flat data entry keyboards as pure indicators.
Full illumination with 1 LED
Related links
- RAFI RF 15 Series Red Indicator Solder Tab Termination Through Hole
- RAFI RF 15 Series Yellow Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Green Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Red Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI RF 15 Series Blue Indicator 19.05 x 9.15mm Mounting Hole Size, Solder Tab Termination
- RAFI KIS.ME Series Red Blue Indicator 24 V dc IP67 IP66
- RAFI 1.69.507 Series Yellow Indicator Lamp Screw Termination Through Hole, IP40
- RAFI RF 15 N Series Plunger for Use with Switches
