RAFI RAMO 30 I Series White Indicator, 10mA Through Hole, IP69, IP67, IP66
- RS Stock No.:
- 524-875
- Mfr. Part No.:
- 1.11.071.201/0220
- Manufacturer:
- RAFI
Subtotal (1 unit)*
€50.26
(exc. VAT)
€61.82
(inc. VAT)
Temporarily out of stock
- Shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.26 |
*price indicative
- RS Stock No.:
- 524-875
- Mfr. Part No.:
- 1.11.071.201/0220
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Indicator | |
| Voltage | 28V dc | |
| Light Output Colour | White | |
| Current | 10mA | |
| Mount Type | Through Hole | |
| IP Rating | IP69, IP67, IP66 | |
| Bezel Colour | Black | |
| Length | 34.5mm | |
| Standards/Approvals | UKCA, RoHS, c UR us, CE | |
| Series | RAMO 30 I | |
| Mount Hole Size | 30.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Indicator | ||
Voltage 28V dc | ||
Light Output Colour White | ||
Current 10mA | ||
Mount Type Through Hole | ||
IP Rating IP69, IP67, IP66 | ||
Bezel Colour Black | ||
Length 34.5mm | ||
Standards/Approvals UKCA, RoHS, c UR us, CE | ||
Series RAMO 30 I | ||
Mount Hole Size 30.3 mm | ||
- COO (Country of Origin):
- DE
The RAFI Signal Lamp is a highly customizable and energy-efficient solution for fields like electrical engineering, vehicle construction, and industrial robotics. Its Plug&Play M12 connection and single-piece mono-housing make installation seamless and durable. The FLEXLAB variant allows users to personalize lens colours and labelling for maximum flexibility, complementing the RAFIX control range.
White Luminous element colour
Front ring colour stainless steel
Concave bezel
RoHS and REACH compliant
Related links
- RAFI RAMO 30 I Series White Indicator 10mA Through Hole IP67, IP66
- RAFI RAMO 30 I Series White Indicator 10mA Through Hole IP66, IP69
- RAFI RAMO 30 I Series White Indicator 10mA Through Hole IP67, IP69
- RAFI RAMO 30 T Series White Indicator 100mA Through Hole IP67, IP69
- RAFI RAMO 30 T Series Yellow Indicator 100mA Through Hole IP67, IP66
- RAFI RAMO 30 T Series White Indicator 100mA Through Hole IP66, IP69
- RAFI RAMO 30 T Series Blue Indicator 100mA Through Hole IP66, IP67
- RAFI RAMO 30 T Series Red Indicator 100mA Through Hole IP66, IP67
