EAO LED Indicator Lamp, 6V
- RS Stock No.:
- 562-492
- Distrelec Article No.:
- 300-28-848
- Mfr. Part No.:
- 205-997-20-38
- Manufacturer:
- EAO
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 562-492
- Distrelec Article No.:
- 300-28-848
- Mfr. Part No.:
- 205-997-20-38
- Manufacturer:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Voltage | 6V | |
| Product Type | LED Indicator Lamp | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Voltage 6V | ||
Product Type LED Indicator Lamp | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO LED Indicator Lamp BA9 Base
- EAO LED Indicator Lamp Midget Groove Base
- EAO LED Indicator Lamp Push Button Switch
- EAO Red Indicator Lamp 6.1 mm Diameter, 350mcd
- EAO T5.5 Filament Indicator Lamp 200mA
- EAO White Indicator Lamp 6.1 mm Diameter, 900mcd
- EAO Blue Indicator Lamp 6.1 mm Diameter, 680mcd
- EAO Green Indicator Lamp 6.1 mm Diameter, 1050mcd
