EAO, White Panel Mount LED Indicator 3.2V

Image representative of range

Subtotal (1 unit)*

€24.92

(exc. VAT)

€30.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 20 July 2026
  • Plus 10 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.92

*price indicative

RS Stock No.:
562-513
Distrelec Article No.:
301-41-823
Mfr. Part No.:
524-997-04
Manufacturer:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Panel Mount LED Indicator

LED Colour

White

Maximum Supply Voltage

3.2V

Input Voltage Type

DC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy