EAO, White Panel Mount LED Indicator
- RS Stock No.:
- 562-489
- Distrelec Article No.:
- 110-72-737
- Mfr. Part No.:
- 82-6151.0254
- Manufacturer:
- EAO
Image representative of range
Subtotal (1 unit)*
€22.38
(exc. VAT)
€27.53
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.38 |
*price indicative
- RS Stock No.:
- 562-489
- Distrelec Article No.:
- 110-72-737
- Mfr. Part No.:
- 82-6151.0254
- Manufacturer:
- EAO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Panel Mount LED Indicator | |
| LED Colour | White | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Panel Mount LED Indicator | ||
LED Colour White | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO, White Panel Mount LED Indicator 3.2V
- EAO Panel Mount LED Indicator
- EAO K14 Series Indicator Solder Termination 24V ac/dc 5 A 30.5 mm
- Banner S18L Series Panel Mount LED Indicator IP69K 18 mm
- Marl 508 Series Panel Mount LED Indicator Solder Tab Termination 28V dc 19 mA
- Banner S18L Series Panel Mount LED Indicator Screw Termination 30V dc 25 mA IP67,
- Banner S22 Series Panel Mount LED Indicator Yellow Blue Cyan
- APEM Q22 Series Panel Mount LED Indicator IP67, 22 mm
