CML Innovative Technologies Panel Mount LED Indicator, Red LED Indicator 192F Series, 16 mm, 24 AWG Wire Termination,
- RS Stock No.:
- 783-425
- Mfr. Part No.:
- 192F0253WEC
- Manufacturer:
- CML Innovative Technologies
Image representative of range
Subtotal (1 unit)*
€23.90
(exc. VAT)
€29.40
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.90 |
*price indicative
- RS Stock No.:
- 783-425
- Mfr. Part No.:
- 192F0253WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 22mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Red | |
| Terminal Type | 24 AWG Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 220mcd | |
| Length | 200mm | |
| Standards/Approvals | SVHC | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 22mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Red | ||
Terminal Type 24 AWG Wire | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 220mcd | ||
Length 200mm | ||
Standards/Approvals SVHC | ||
Series 192F | ||
Lens Finish Satin | ||
The CML Innovative Technologies LED Indicator is a robust Visual indicator designed for effective signalling in various applications. This product provides reliable illumination, ensuring clear notifications in any setting.
Flat bezel design ensures easy integration into panel applications
Operating voltage of 12Vdc offers broad compatibility
Typ. luminous intensity of 220 mcd guarantees visibility in multiple environments
Plastic body provides a Durable yet lightweight construction
IP67 rated, offering protection against dust and water ingress
Temperature range of -40 ºC to +85ºC caters to diverse environmental conditions
Related links
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14 IP67
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
