CML Innovative Technologies Panel Mount LED Indicator, Yellow LED Indicator 192F Series, 16 mm, 24 AWG Wire Termination,
- RS Stock No.:
- 783-433
- Mfr. Part No.:
- 192F0352WEC
- Manufacturer:
- CML Innovative Technologies
Image representative of range
Subtotal (1 unit)*
€24.86
(exc. VAT)
€30.58
(inc. VAT)
Temporarily out of stock
- 50 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.86 |
*price indicative
- RS Stock No.:
- 783-433
- Mfr. Part No.:
- 192F0352WEC
- Manufacturer:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 15mA | |
| Sub Type | Panel Mount LED Indicator | |
| LED Colour | Yellow | |
| Terminal Type | 24 AWG Wire | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 190mcd | |
| Length | 200mm | |
| Standards/Approvals | SVHC | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 15mA | ||
Sub Type Panel Mount LED Indicator | ||
LED Colour Yellow | ||
Terminal Type 24 AWG Wire | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 190mcd | ||
Length 200mm | ||
Standards/Approvals SVHC | ||
Series 192F | ||
Lens Finish Satin | ||
- COO (Country of Origin):
- GB
The CML Innovative Technologies LED Indicator offers a reliable 24Vdc signalling solution, featuring a flat bezel design. Ideal for various applications, it ensures clear visibility while effectively conveying operational status.
Available in yellow for enhanced visibility
Operates at a typical current of 15mA
Delivers a luminous intensity of 190mcd
Designed to withstand storage temperatures between -40 ºC and +85 ºC
Ensures sealing to IP67 when the supplied gasket is used
Related links
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator 16 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
- CML Innovative Technologies Panel Mount LED Indicator 16 mm, 2.8 x 0.8 mm
- CML Innovative Technologies Panel Mount LED Indicator M14
